This 15-position, 2-row surface mount female connector features a copper alloy contact material with gold plating, and is available with a natural housing color. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and is packaged on a tape and reel. It has a mated stacking height of 7.52mm and a length of 12.3mm, with a pitch of 1mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Gender | Female |
| Housing Color | Natural |
| Length | 12.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |