This 21-contact mezzanine connector features a straight body orientation and a terminal pitch of 0.5mm. It is designed for surface mount applications and has a maximum operating temperature of 130°C. The connector has a maximum voltage rating of 500V and a maximum current rating of 1A per contact. It is suitable for use in memory card sockets and other applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 91931-32121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 15.3 |
| Product Depth (mm) | 5.59 |
| Product Height (mm) | 3.28 |
| Type | Mezzanine |
| Gender | RCP |
| Number of Contacts | 21 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 500V |
| Tradename | CONAN® |
| Cage Code | 22526 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 91931-32121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.