This Amphenol connector features 31 copper alloy contacts with gold plating, suitable for surface mount applications. It has a maximum operating temperature of 130°C and a minimum operating temperature of -55°C. The connector is available in a tape and reel packaging with 500 pieces per package. It is RoHS compliant and has a mated stacking height of 7.52mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 91931-32131LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 5.59mm |
| Housing Color | Natural |
| Length | 20.3mm |
| Mated Stacking Heights | 7.52mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | Conan™, MezzSelect™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 91931-32131LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.