Conn AFI 0Hz to 6GHz 75Ohm Solder RA Thru-Hole F Gold Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 920-142J-71A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 200 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| RoHS Compliant | Yes |
| Series | AFI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 920-142J-71A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.