The 920-160J-51P is a surface mount RF connector with a 50R impedance and a frequency range of 0 to 6 GHz. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is made of brass with a gold plating on the body and center contact, and has a gold housing color. It is designed for surface mount applications and is available in bulk packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 920-160J-51P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 920-160J-51P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.