Conn AFI F 0 to 6GHz 50Ohm ST Gold
Checking distributor stock and pricing after the page loads.
| Type | AFI |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |