
RF coaxial connector, straight, female, 50 Ohm impedance, operating from 0 to 6 GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Designed for solder termination with through-hole mounting. Offers 100 mating cycles and a wide operating temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 920-250J-51P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB, Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AFI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 920-250J-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.