
RF coaxial connector featuring a straight, female interface with a 50 Ohm impedance, operating from 0Hz to 6GHz. Constructed with a brass body and copper contacts, both plated in gold for enhanced conductivity and durability. The dielectric is PTFE, and the connector supports solder termination for through-hole mounting on PCBs. Rated for 100 mating cycles and a wide operating temperature range of -65°C to 165°C, this RoHS compliant component is supplied in bulk packaging.
Amphenol 920-262J-51P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB, Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AFI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 920-262J-51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.