RF coaxial connector, male, straight orientation, designed for 0 to 6 GHz operating frequencies with a 50 Ohm impedance. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Supports solder termination and through-hole mounting on PCBs. Rated for 100 mating cycles and operates between -65°C and 165°C. RoHS compliant.
Sign in to ask questions about the Amphenol 920-263P-51P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 920-263P-51P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB, Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AFI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 920-263P-51P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.