RF coaxial connector, straight orientation, female gender, with a 50 Ohm impedance. Features gold-plated brass body and copper contacts, PTFE dielectric, and supports operation from 0 to 6 GHz. Designed for PCB mounting via solder termination, with a maximum operating temperature of 165°C and a mating cycle rating of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 920-265J-51P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AFI |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 920-265J-51P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
