This right-angle connector features a single row of contacts with a 2.54mm pitch and a length of 5.08mm, with a depth of 8.17mm. The contacts are made of bronze and plated with tin. The connector is packaged in a bag and has a black housing. It is rated for operation between -65°C and 125°C and is not RoHS compliant.
Amphenol 92050-402H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8.17mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.