
This 14-contact rectangular connector features a 2mm pitch and a maximum operating temperature of 125°C. It has a maximum voltage rating of 200V and is made with copper contacts plated with gold. The connector is available in a package quantity of 750 and is packaged in tape and reel. It has a length of 13.92mm and a depth of 6.78mm, with a straight orientation and a black housing color.
Sign in to ask questions about the Amphenol 92090-114TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 92090-114TRLF technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.78mm |
| Housing Color | Black |
| Length | 13.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92090-114TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
