
68-position, 2-row male header with a 1.27mm pitch and row spacing. Features gold-plated copper alloy contacts and a right-angle, through-hole mounting orientation with solder termination. Rated for 5V DC and 500mA, operating between -55°C and 85°C. This lead-free component is housed in black and measures 59.85mm in length, 59.9mm in width, and 36mm in depth.
Amphenol 92140-000LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 36mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 59.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Row Spacing | 1.27mm |
| Series | 92140 |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 59.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92140-000LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.