
68-position, 2-row male header with a 1.27mm pitch, designed for right-angle, through-hole mounting. Features copper alloy contacts with gold plating, rated for 500mA current and 5V DC voltage. Operates across a wide temperature range of -55°C to 85°C, with a UL94 V-0 flammability rating and lead-free, RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 36mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 59.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 92140 |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 59.9mm |
| RoHS | Compliant |
