
This 68-position, 2-row male header features a current rating of 500mA and a voltage rating of 5V. It has a contact material of copper alloy with nickel and gold plating. The header is packaged in a tray with 72 pieces and has a pitch of 1.27mm. It is not RoHS compliant and is designed for through-hole termination.
Amphenol 92140-020 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 500mA |
| Gender | Male |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 72 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Termination | Through Hole |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.