This Amphenol 92140-030LF socket is designed for PCMCIA applications, featuring a 68-contact HDR configuration with a 2.54mm terminal pitch. It is rated for a maximum current of 0.5A per contact and a maximum voltage of 5VDC. The socket is constructed for through-hole mounting and is suitable for operating temperatures between -55°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 5VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |