
68-position, right-angle male connector with a 2.54mm pitch, designed for through-hole mounting. Features copper alloy contacts with gold plating, rated for 0.5A per contact and a maximum DC voltage of 5V. Operating temperature range spans from -55°C to 85°C. This modular Ethernet connector is supplied in tray packaging.
Sign in to ask questions about the Amphenol 92140-045LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 92140-045LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 36mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 59.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 24 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 1.27mm |
| Series | 92140 |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92140-045LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.