Conn PCMCIA HDR 68 POS 1.27mm Solder RA SMD 0.5A/Contact Tray
Amphenol 92193-101CA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 98.5mm |
| Length | 69.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 5V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.