The 92193-502FALF is a PCMCIA HDR socket with 68 contacts, suitable for surface mount applications. It has a terminal pitch of 1.27mm and a right-angle body orientation. The socket operates within a temperature range of -55°C to 85°C and has a maximum current rating of 0.5A per contact at 5VDC. It is designed for use in memory card sockets, specifically for SD and microSD applications.
Checking distributor stock and pricing after the page loads.
| Type | PCMCIA |
| Gender | HDR |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 5VDC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |