
Double-deck, right-angle RJ11 modular connector with 68 contacts arranged in 4 rows. Features copper alloy and bronze contacts with gold plating, rated for 500mA and 5V DC. Designed for through-hole PCB mounting with a 0.635mm lead pitch and 2.54mm pitch. Offers 10,000 mating cycles and operates within a -20°C to 85°C temperature range. RoHS compliant.
Sign in to ask questions about the Amphenol 92194-000CALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 92194-000CALF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 106.42mm |
| Gender | Female |
| Lead Pitch | 0.635mm |
| Length | 79.85mm |
| Material | Plastic |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Through Hole, PCB |
| Number of Contacts | 68 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.27mm |
| Series | 92194 |
| Termination | Through Hole |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92194-000CALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.