
Shielded, right-angle modular jack with 8 positions and 8 loaded contacts, designed for RJ11 applications. Features a 2.54mm pitch and through-hole mounting with solder termination. Constructed with bronze and copper alloy contacts plated with gold, palladium nickel, and GXT, offering a 1A current rating and 1kV voltage rating. Operates within a temperature range of -40°C to 70°C, with a UL94 V-0 flammability rating.
Amphenol 92250-088LF technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold, Palladium Nickel, GXT |
| Current Rating | 1A |
| Depth | 18.2mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 92250 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92250-088LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
