
Shielded, right-angle modular jack with 8 positions and 8 loaded contacts, featuring a 2.54mm pitch. This female connector offers a 1A current rating and 1kV voltage rating, with copper alloy contacts plated in gold (GXT). Designed for through-hole mounting and solder termination, it operates within a temperature range of -40°C to 70°C and boasts a UL94 V-0 flammability rating.
Amphenol 92250-188LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 18.2mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 15.64mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 92250 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92250-188LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.