This 14-position 2-row through hole shrouded header features 14 male pins with gold plating, a contact mating length of 0.32 inch, and a pitch of 0.1 inch. It is available in a bulk packaging quantity of 100 and is compliant with RoHS regulations. The header is part of the BERGSTIK II, MezzSelect, and Basics+ series from Amphenol.
Sign in to ask questions about the Amphenol 92417-114HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 92417-114HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92417-114HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.