
The 92417-156HLF connector features 56 male pins with a gold GXT plating and a contact mating length of 0.32 inch. It has a black housing with a length of 71.12 mm and a depth of 4.83 mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a bulk packaging with 200 pieces per package.
Amphenol 92417-156HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92417-156HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
