The 92417-210H connector features 10 gold-plated contacts with a 2.54mm pitch, arranged in a 2-row configuration. It is designed for through-hole mounting and is available in bulk packaging quantities of 100. This connector does not meet RoHS compliance standards.
Amphenol 92417-210H technical specifications.
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 92417-210H to view detailed technical specifications.
No datasheet is available for this part.