This 16-position 2-row through-hole header features gold-plated contacts with a mating length of 0.32 inch. It has a pitch of 0.1 inch and a row spacing of 0.1 inch. The header is available in a 100-pack bulk packaging and is suitable for use in applications where a high-quality connection is required.
Sign in to ask questions about the Amphenol 92417-216HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 92417-216HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.32inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92417-216HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.