
The 92418-135HLF connector features 35 male pin contacts with a gold GXT plating, suitable for through-hole mounting. It has a black housing with a length of 88.9mm and a depth of 2.41mm. The connector is designed for use in environments with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Amphenol 92418-135HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 92418-135HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.354inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92418-135HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
