
The 92418-417HLF connector features 17 male pin contacts with a bronze material and tin plating. It has a black housing with a length of 43.18mm and a depth of 2.41mm. The connector is designed for through-hole mounting with a pitch of 2.54mm and a contact mating length of 0.354inch. It operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 92418-417HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 92418-417HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.354inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 92418-417HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.