Conn SMPM 0Hz to 26.5GHz 50Ohm Solder RA Cable Mount
Amphenol 925-123C-51R technical specifications.
| Type | SMPM |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
No datasheet is available for this part.