Sign in to ask questions about the Amphenol 93-574608-21P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93-574608-21P technical specifications.
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 21 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Series | JT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 93-574608-21P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.