Right-angle, male RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 6GHz. Constructed with a brass body and copper center contact, both plated with gold for enhanced conductivity. The dielectric is PTFE, and the connector is rated for 335V with a maximum operating temperature of 165°C. This RoHS-compliant component offers 100 mating cycles and is designed for solder termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.352034oz |
| RoHS | Compliant |