
RF coaxial connector with a straight, female gender and 50 Ohm impedance, operating from 0 to 6 GHz. Features gold-plated brass body and copper center contact, with a PTFE dielectric. Designed for PCB mounting via through-hole termination with solder. Rated for 335V, 100 mating cycles, and a temperature range of -65°C to 165°C. RoHS compliant and lead-free.
Amphenol 930-116J-51P technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
No datasheet is available for this part.
