Right-angle, through-hole modular jack with 6 positions and 6 loaded contacts. Features a 2.54mm pitch, 1 port, and 1 row configuration. Contact material is copper alloy and bronze with palladium nickel, gold, and GXT plating. Rated for 1A current and 1kV voltage, with an operating temperature range of -40°C to 70°C. Housing is black, with a UL94 V-0 flammability rating.
Amphenol 93067-066LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 18mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 13.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 93067 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 93067-066LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.