Amphenol 9311-60036 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Frequency | 26.5GHz |
| Mount | Edge, Board |
| Number of Ports | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 9311-60036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.