The 9311-60221 is a 14-port SMPM coaxial backplane plug-in module designed for VITA 67.3 applications. It features a high-density, ruggedized interconnect system ideal for military and aerospace embedded system designs within the VPX platform. The module is designed to provide high-speed RF connectivity in modular open architecture systems (SOSA aligned).
Checking distributor stock and pricing after the page loads.
| Number of Ports | 14count |
| Interface | SMPM |
| Impedance | 50Ohm |
| VITA Standard | VITA 67.3 |
| Module Type | Plug-In Module C |
| Sosa Aligned | Yes |
| RoHS | Compliant |