
The Amphenol 93167-104HLF is a 4-position through hole male pin connector with a black color and gold plating. It has a contact mating length of 0.235inch and a pitch of 0.1inch. The connector is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is part of the BERGSTIK II, MezzSelect, and Basics+ series.
Amphenol 93167-104HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93167-104HLF to view detailed technical specifications.
No datasheet is available for this part.