The 93167-119HLF is a 19-position through hole connector from Amphenol with a maximum operating temperature range of -65°C to 125°C. It features a black housing with gold plated contacts and a contact mating length of 0.235inch. The connector has a pitch of 2.54mm and is available in bulk packaging. It is RoHS compliant and has a maximum voltage rating of 1.5kV.
Amphenol 93167-119HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93167-119HLF to view detailed technical specifications.
No datasheet is available for this part.