This 31-position through hole connector features a black housing with gold plated contacts and a maximum operating temperature range of -65°C to 125°C. It has a contact mating length of 0.235inch and a pitch of 2.54mm. The connector is RoHS compliant and has a maximum voltage rating of 1.5kV. It is available in bulk packaging and is part of the BERGSTIK II and MezzSelect Basics+ series.
Amphenol 93167-131HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93167-131HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.