The 93167-416HLF connector from Amphenol features 16 male pin contacts with a mating length of 0.235inch and a contact plating of tin. It has a black housing with a length of 40.64mm and a pitch of 2.54mm. The connector is designed for through-hole mounting and is suitable for operating temperatures between -65°C and 125°C. It is RoHS compliant and has a maximum voltage rating of 1.5kV.
Amphenol 93167-416HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93167-416HLF to view detailed technical specifications.
No datasheet is available for this part.