
This 25-position through hole connector features a black housing and bronze contacts with a tin plating. It has a contact mating length of 0.235 inch and a pitch of 2.54mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is RoHS compliant and has a maximum voltage rating of 1.5kV.
Amphenol 93167-425HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.235inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93167-425HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.