
This 8-position, 2-row through hole male pin connector features black color and gold plating. It has a contact mating length of 0.318inch and is available in bulk packaging with 1000 pieces per pack. The connector is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Amphenol 93216-108HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93216-108HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93216-108HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.