
The BERGSTIK II 2-Position 2-Row Through Hole Connector features a black housing and bronze contacts with a tin plating. It has a contact mating length of 0.318inch and a length of 2.54mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is also rated for a maximum voltage of 1.5kV. The connector is available in a bulk packaging quantity of 2000 pieces and is RoHS compliant.
Sign in to ask questions about the Amphenol 93216-402HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93216-402HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93216-402HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.