
This 4-position, 2-row male pin header features a black tin plated finish and is designed for through hole mounting. It has a contact mating length of 0.2 inch and a pitch of 0.1 inch. The header is available in a bulk packaging quantity of 2000 pieces and is compliant with RoHS regulations. It is part of the BERGSTIK II, MezzSelect, and Basics+ series.
Sign in to ask questions about the Amphenol 93217-404HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93217-404HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.2inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93217-404HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.