The 93217-408HLF connector features 8 male pin contacts with a contact mating length of 0.2inch and a pitch of 0.1inch. It is available in a bulk packaging quantity of 1000 and is RoHS compliant. The connector has a row spacing of 0.1inch and is suitable for through-hole mounting.
Sign in to ask questions about the Amphenol 93217-408HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93217-408HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.2inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93217-408HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.