
This Amphenol 93235-114LF connector features 24 contacts, a straight body orientation, and a terminal pitch of 2mm. It is designed for through hole mounting and has a product length of 11.95mm, depth of 13.8mm, and height of 16.6mm. The connector is suitable for backplane applications.
Sign in to ask questions about the Amphenol 93235-114LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93235-114LF technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 4 |
| Product Length (mm) | 11.95 |
| Product Depth (mm) | 13.8 |
| Product Height (mm) | 16.6 |
| Type | Backplane |
| Gender | F |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 93235-114LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.