Conn Hard Metric RCP 192 POS 2mm Solder ST Thru-Hole Tube
Amphenol 93235-141LF technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 192 |
| Number of Rows | 4 |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | METRAL |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.