Conn Backplane Power RCP 8 POS 2mm Solder ST Thru-Hole 32 Terminal 1 Port Tube
Amphenol 93239-913 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 93239-913 to view detailed technical specifications.
No datasheet is available for this part.