Headers & Wire Housings BERGSTIK II DR R/A RET.
Amphenol 93240-650 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 15.19mm |
| Housing Color | Black |
| Length | 63.5mm |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.