This 4-position through hole male pin connector features a black color with gold plating, a contact mating length of 0.353inch, and a pitch of 0.1inch. It is packaged in bulk and has a row spacing of 0.1inch. The connector is part of the BERGSTIK II, MezzSelect, and Basics+ series and is terminated with solder.
Sign in to ask questions about the Amphenol 93254-104HLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 93254-104HLF technical specifications.
| Color | Black |
| Contact Mating Length | 0.353inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93254-104HLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.