
This 64-position 2-row through-hole connector features a black housing and gold-plated contacts with a mating length of 0.353 inches. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1.5kV. The connector is designed for use in applications where a high level of reliability is required, and it is suitable for use in environments where radiation hardening is not necessary.
Amphenol 93254-164HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.353inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 93254-164HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.